PHOENIX CONTACT1755781Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 7 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.5 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.61 | |
| 37.56 | |
| 8.6 | |
| 12 | |
| 3.9 | |
| Through Hole |
Reduce safety concerns with this shrouded 1755781 header connector from Phoenix Contact which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector has 7 contacts that are plated with tin. It has a maximum voltage rating of 250 V@IEC|300V@UL. Its pitch is 5.08 mm. This is a 1-row connector. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 12 A. 1755781 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 37.56 mm long, 12 mm tall and 8.6 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

