PHOENIX CONTACT1755862Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 15 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 15 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.4 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 5.73 | |
| 78.2 | |
| 8.6 | |
| 12 | |
| 3.9 | |
| Through Hole |
Thanks to Phoenix Contact's shrouded 1755862 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector has 15 contacts that are plated with tin. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. It has a header type gender. This device has a maximum current rating of 12 A. It uses the solder termination method. 1755862 is housed in green polybutylene terephthalate. This product is 78.2 mm long, 12 mm tall and 8.6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

