PHOENIX CONTACT1757077Steckverbinder, Klemmenblöcke

Conn Terminal Block F 8 POS 5.08mm Screw RA Cable Mount 12A Cardboard

Perfect for troubleshooting this 1757077 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. This F connector has 8 contacts that are plated with tin. It has a right angle body orientation. This is a 1-row connector. It has a female type gender. It has a maximum voltage rating of 250 V@IEC|300V@UL. Its pitch is 5.08 mm. 1757077 is housed in polyamide. This device has a maximum current rating of 12@IEC|10@UL A. It uses the screw termination method. This product is 40.64 mm long, 15 mm tall and 18.2 mm deep. Its wire is 12-24@IEC|12-30@UL AWG.

Import TariffMay apply to this part

755 Stück: morgen versandbereit

    Total5,35 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2534+
      Manufacturer Lead Time:
      5 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 755 Stück
      • Price: 5,3497 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.