PHOENIX CONTACT1757093Steckverbinder, Klemmenblöcke
Conn Terminal Block F 10 POS 5.08mm Screw RA Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 10 | |
| 5.08 | |
| 1 | |
| 10 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 16.604 | |
| 50.8 | |
| 18.3 | |
| 15 | |
| Green | |
| Cable Mount |
Join your electrical circuits and ensure strong connections with this 1757093 PCB terminal block from Phoenix Contact. This F connector has 10 contacts that are plated with tin. It has a female type gender. This is a 1-row connector. Its pitch is 5.08 mm. It has a right angle body orientation. It has a maximum voltage rating of 320 V. 1757093 is housed in polyamide. This device has a maximum current rating of 12 A. It uses the screw termination method. This product is 50.8 mm long, 15 mm tall and 18.2 mm deep. Its wire is 12-24 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

