PHOENIX CONTACT1757310Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 9 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 9 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 1.4 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.997 | |
| 47.72 | |
| 12 | |
| 8.6 | |
| 3.5 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this shrouded 1757310 header connector from Phoenix Contact. This HDR connector has 9 contacts that are plated with tin. It has a right angle body orientation. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. This device has a maximum current rating of 12 A. 1757310 is housed in green polybutylene terephthalate. This product is 47.72 mm long, 8.6 mm tall and 12 mm deep. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

