PHOENIX CONTACT1757381Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 16 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 16 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12 | |
| 320V | |
| 1.4 | |
| -40 | |
| 100 | |
| Cardboard | |
| 6.333 | |
| 83.28 | |
| 8.6 | |
| 12 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Phoenix Contact's shrouded 1757381 header connector. This HDR connector has 16 contacts that are plated with tin. Its pitch is 5.08 mm. It has a right angle body orientation. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. This product is 93.44 mm long, 12 mm tall and 8.6 mm deep. 1757381 is housed in green polybutylene terephthalate. It uses the solder termination method.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

