PHOENIX CONTACT1757491Steckverbinderleisten und Leiterplattenbuchsen

Conn Shrouded Header (4 Sides) HDR 4 POS 5mm Solder RA Side Entry Thru-Hole Cardboard

Use this shrouded 1757491 header connector from Phoenix Contact where IDC ribbon cables are used. This HDR connector has 4 contacts that are plated with tin. It has a right angle body orientation. It has a maximum voltage rating of 250 V@IEC|300V@UL. Its pitch is 5 mm. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 12 A. It uses the solder termination method. 1757491 is housed in green polybutylene terephthalate. This product is 22 mm long, 8.6 mm tall and 12 mm deep.

Import TariffMay apply to this part

481 Stück: morgen versandbereit

    Total0,88 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2423+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 481 Stück
      • Price: 0,8830 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.