PHOENIX CONTACT1757608Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 16 POS 5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 16 | |
| 1 | |
| Solder | |
| 5 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 1.4 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 6.13 | |
| 82 | |
| 12 | |
| 8.6 | |
| 3.5 | |
| Through Hole |
Think of Phoenix Contact's shrouded 1757608 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector has 16 contacts that are plated with tin. This is a 1-row connector. It has a right angle body orientation. Its pitch is 5 mm. It has a header type gender. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. 1757608 is housed in green polybutylene terephthalate. This product is 82 mm long, 8.6 mm tall and 12 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

