PHOENIX CONTACT1758856Steckverbinder, Klemmenblöcke
Conn Terminal Block F 2 POS 5.08mm Screw Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 2 | |
| 5.08 | |
| 2 | |
| Screw | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 3.392 | |
| 10.16 | |
| 18.3 | |
| Black | |
| Cable Mount |
Create a bridge between two sides of a circuit by implementing this 1758856 PCB terminal block from Phoenix Contact. This F connector has 2 contacts that are plated with tin. Its pitch is 5.08 mm. It has a maximum voltage rating of 250 V. It has a female type gender. This device has a maximum current rating of 12 A. It uses the screw termination method. Its wire is 12-30 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

