PHOENIX CONTACT1759033Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (2 Sides) HDR 4 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 1.4 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 1.2 | |
| 20.32 | |
| 12 | |
| 8.6 | |
| 3.5 | |
| Through Hole |
Mounting this shrouded 1759033 header connector from Phoenix Contact to your printed circuit board can help you support multiple physical configuration options. This HDR connector has 4 contacts that are plated with tin. It has a right angle body orientation. It has a header type gender. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. This is a 1-row connector. This device has a maximum current rating of 12 A. 1759033 is housed in green polybutylene terephthalate. This product is 20.32 mm long, 8.6 mm tall and 12 mm deep. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

