PHOENIX CONTACT1759114Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (2 Sides) HDR 12 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 12 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12 | |
| 320V | |
| 1.4 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 3.971 | |
| 40.64 | |
| 12 | |
| 8.6 | |
| Through Hole |
Use this shrouded 1759114 connector from Phoenix Contact when board-to-board interconnects is required. This HDR connector has 12 contacts that are plated with tin. It has a right angle body orientation. It has a header type gender. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. This is a 1-row connector. This device has a maximum current rating of 12 A. 1759114 is housed in green polybutylene terephthalate. This product is 40.64 mm long, 8.6 mm tall and 12 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

