PHOENIX CONTACT1759143Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (2 Sides) HDR 15 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 15 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 1.4 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 5.82 | |
| 76.2 | |
| 12 | |
| 8.6 | |
| 3.5 | |
| Through Hole |
Mounting this shrouded 1759143 header connector from Phoenix Contact to your printed circuit board can help you support multiple physical configuration options. This HDR connector has 15 contacts that are plated with tin. It has a maximum voltage rating of 320 V. It has a right angle body orientation. Its pitch is 5.08 mm. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 12 A. It uses the solder termination method. This product is 76.2 mm long, 8.6 mm tall and 12 mm deep. 1759143 is housed in green polybutylene terephthalate.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

