PHOENIX CONTACT1759198Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (2 Sides) HDR 20 POS 5.08mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 20 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 1.4 | |
| -40 | |
| 100 | |
| 25 | |
| 7.69 | |
| 101.6 | |
| 12 | |
| 8.6 | |
| 3.5 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this shrouded 1759198 connector from Phoenix Contact. This HDR connector has 20 contacts that are plated with tin. It has a header type gender. It has a maximum voltage rating of 320 V. This is a 1-row connector. Its pitch is 5.08 mm. It has a right angle body orientation. This device has a maximum current rating of 12 A. 1759198 is housed in green polybutylene terephthalate. This product is 101.6 mm long, 8.6 mm tall and 12 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

