PHOENIX CONTACT1759703Steckverbinder, Klemmenblöcke
Conn Terminal Block F 14 POS 5.08mm Screw Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 14 | |
| 5.08 | |
| 14 | |
| Screw | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 23.253 | |
| Black | |
| Cable Mount |
This 1759703 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This F connector has 14 contacts that are plated with tin. It has a female type gender. Its pitch is 5.08 mm. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 12 A. Its wire is 12-30 AWG. It uses the screw termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

