PHOENIX CONTACT1760051Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 8 POS 5.08mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 8 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.5 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.7 | |
| 42.64 | |
| 8.57 | |
| 12 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this shrouded 1760051 header connector from Phoenix Contact. This HDR connector has 8 contacts that are plated with tin. It has a straight body orientation. It has a maximum voltage rating of 250 V. Its pitch is 5.08 mm. It has a header type gender. This device has a maximum current rating of 12 A.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

