PHOENIX CONTACT1760604Steckverbinderleisten und Leiterplattenbuchsen

Conn Shrouded Header (4 Sides) HDR 7 POS 5mm Solder RA Side Entry Thru-Hole Cardboard

Use this wire to board 1760604 connector from Phoenix Contact when board-to-board interconnects is required. This HDR connector has 7 contacts that are plated with tin. It has a header type gender. Its pitch is 5 mm. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 12 A.

Import TariffMay apply to this part

20 Stück: morgen versandbereit

    Total1,75 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2530+
      Manufacturer Lead Time:
      4 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 20 Stück
      • Price: 1,7474 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.