HARTING17610042102Steckverbinder, Mutterplatine
Conn Backplane Power M 4 POS 3mm Press Fit RA Thru-Hole har-bus® Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Backplane Power | |
| M | |
| 4 | |
| Press Fit | |
| 3 | |
| Right Angle | |
| 20 | |
| 1000 | |
| 1 | |
| -55 | |
| 125 | |
| Tube | |
| 5.35 | |
| 15 | |
| 24.5 | |
| 13.3 | |
| har-bus® | |
| 2.8 | |
| Through Hole |
Are you looking for a solution to connecting a circuit to a power supply? Then use this backplane power 17610042102 power connector from Harting for a secure connection! This M connector's 4 contacts that are made out of copper alloy and plated with gold. Its pitch is 3 mm. It has a male type gender. This connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 23 A. 17610042102 is housed in thermoplastic. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its 16 terminals use the solder termination method. This power connector has an operating temperature range of -55 °C to 125 °C. This product is 15 mm long, 13.3 mm tall and 24.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

