Volex17620 10 B1Cable Assembly AC Power
Cable Assembly AC Power 2m C13 3 POS F 16AWG
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| 2 | |
| 16 | |
| C13 | |
| Not Included | |
| F | |
| 3 | |
| Straight | |
| 13 | |
| 250V | |
| Polyvinyl Chloride | |
| Black | |
| 60 | |
| 8.97 |
This device has a maximum current rating of 13 A. This has a Power connector. This product comes packaged in bulk, so the parts will be stored loosely. It has a power cord cable. Its wire is 16 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

