PHOENIX CONTACT1762062Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (2/2 Sides) HDR 4 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2/2 Sides) | |
| HDR | |
| 4 | |
| 2 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 10 | |
| 320V | |
| 5 | |
| 2.8 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.81 | |
| 12.7 | |
| 22.1 | |
| 23.7 | |
| 3.2 | |
| Through Hole |
Easily mount this shrouded 1762062 header connector from Phoenix Contact onto your PCB project to support a variety of physical configuration options. This HDR connector has 4 contacts that are plated with tin. It has a right angle body orientation. This is a 2-row connector. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. It has a header type gender. This device has a maximum current rating of 10 A. This product is 12.7 mm long, 23.7 mm tall and 22.1 mm deep. 1762062 is housed in green polybutylene terephthalate. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

