50-75% Rabatt
PHOENIX CONTACT1762376Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4/4 Sides) HDR 6 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4/4 Sides) | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 10.16 | |
| 10 | |
| 320V | |
| 5 | |
| 2.1 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 5.501 | |
| 17.24 | |
| 22 | |
| 28.5 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this shrouded 1762376 header connector from Phoenix Contact. This HDR connector has 3 contacts that are plated with tin. It has a maximum voltage rating of 320 V. This is a 2-row connector. It has a header type gender. It has a right angle body orientation. Its pitch is 5.08 mm. This device has a maximum current rating of 10 A. 1762376 is housed in green polyamide. It uses the solder termination method. This product is 17.24 mm long, 28.5 mm tall and 22 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

