PHOENIX CONTACT1762457Steckverbinderleisten und Leiterplattenbuchsen

Conn Shrouded Header (4/4 Sides) HDR 20 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard

Make strong and binding connections on your circuit boards by adopting this shrouded 1762457 connector from Phoenix Contact. This HDR connector has 20 contacts that are plated with tin. This is a 2-row connector. It has a maximum voltage rating of 320 V. It has a right angle body orientation. Its pitch is 5.08 mm. It has a header type gender. This device has a maximum current rating of 10 A. It uses the solder termination method. This product is 52.8 mm long, 28.5 mm tall and 22 mm deep. 1762457 is housed in green polyamide.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 8,8729 €
    1. 50+8,8729 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.