PHOENIX CONTACT1762628Steckverbinder, Klemmenblöcke

Conn Terminal Block F 5 POS 15mm Screw RA Cable Mount 125A Cardboard

Easily mend a cutoff point in a circuit by using this 1762628 PCB terminal block from Phoenix Contact. This F connector has 5 contacts that are plated with silver. It has a female type gender. This is a 1-row connector. Its pitch is 15 mm. It has a maximum voltage rating of 1000 V. It has a right angle body orientation. This device has a maximum current rating of 125 A. 1762628 is housed in polyamide. It uses the screw termination method. This product is 99.4 mm long, 40 mm tall and 52 mm deep. Its wire is 2-16 AWG.

No Stock Available

Quantity Increments of 1 Minimum 10
  • Manufacturer Lead Time:
    2 Wochen
    • Price: 38,5956 €
    1. 10+38,5956 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.