PHOENIX CONTACT1762839Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4/4 Sides) HDR 32 POS 5mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4/4 Sides) | |
| HDR | |
| 32 | |
| 2 | |
| Solder | |
| 5 | |
| Right Angle | |
| 10 | |
| 320V | |
| 5 | |
| 2.2 | |
| -40 | |
| 100 | |
| 25 | |
| 82 | |
| 22 | |
| 28.5 | |
| 3.5 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded 1762839 header connector from Phoenix Contact on your PCB today! This HDR connector has 32 contacts that are plated with tin. It has a header type gender. This is a 2-row connector. Its pitch is 5 mm. It has a right angle body orientation. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 10 A. This product is 82 mm long, 28.5 mm tall and 22 mm deep. 1762839 is housed in green polyamide. It uses the solder termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

