PHOENIX CONTACT1763087Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (2/2 Sides) HDR 6 POS 5.08mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2/2 Sides) | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 5.08 | |
| Straight | |
| 15.12 | |
| 10 | |
| 320V | |
| 5 | |
| 2.5 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 4.209 | |
| 17.78 | |
| 23.7 | |
| 22.1 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this shrouded 1763087 connector from Phoenix Contact. This HDR connector has 3 contacts that are plated with tin. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. It has a straight body orientation. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 10 A. This product is 17.78 mm long, 22.1 mm tall and 23.7 mm deep. It uses the solder termination method. 1763087 is housed in green polybutylene terephthalate.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

