PHOENIX CONTACT1763180Steckverbinder, Klemmenblöcke
Conn Terminal Block PL 3 POS 3.81mm Screw Cable Mount 8A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| PL | |
| 3 | |
| 3.81 | |
| 3 | |
| Screw | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 2.858 | |
| 21.82 | |
| 16.1 | |
| Black | |
| Cable Mount |
Phoenix Contact's 1763180 PCB terminal block will ensure strong connections between circuits. This PL connector has 3 contacts that are plated with tin. It has a plug type gender. Its pitch is 3.81 mm. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. Its wire is 14-30 AWG. It uses the screw termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

