PHOENIX CONTACT1763708Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 3 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.4040 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 1.3 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 1.815 | |
| 21.82 | |
| 9.2 | |
| 7.25 | |
| 3.4 | |
| Through Hole |
Reduce safety concerns with this wire to board 1763708 header connector from Phoenix Contact which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector has 3 contacts that are plated with tin. It has a right angle body orientation. Its pitch is 3.81 mm. It has a maximum voltage rating of 160 V. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 8 A. 1763708 is housed in black polybutylene terephthalate. It uses the solder termination method. This product is 21.82 mm long, 7.25 mm tall and 9.2 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

