PHOENIX CONTACT1763825Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 12 POS 5.08mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 12 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 4.059 | |
| 62.96 | |
| 8.57 | |
| 12 | |
| Through Hole |
Use this wire to board 1763825 header connector from Phoenix Contact where IDC ribbon cables are used. This HDR connector has 12 contacts that are plated with tin. Its pitch is 5.08 mm. It has a header type gender. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 12 A.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

