PHOENIX CONTACT1765085Steckverbinder, Klemmenblöcke
Conn PC Terminal Block M 10 POS 5mm RA T DIN Rail 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| M | |
| 10 | |
| 5 | |
| 1 | |
| 10 | |
| Right Angle | |
| 12 | |
| 320V | |
| -40 | |
| 105 | |
| Cardboard | |
| 19.31 | |
| 52 | |
| 24.2 | |
| Green | |
| T DIN Rail |
Perfect for troubleshooting this din rail 1765085 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. This HDR connector has 10 HDR contacts. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 250 V. This is a 1-row connector. Its pitch is 5 mm. 1765085 is housed in polyamide. This device has a maximum current rating of 12 A. This product is 24.2 mm tall.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

