PHOENIX CONTACT1765768Steckverbinder, Klemmenblöcke

Conn DIN Rail M 10 POS 5mm Screw RA T DIN Rail 12A Cardboard

Easily mend a cutoff point in a circuit by using this din rail 1765768 PCB terminal block from Phoenix Contact. This HDR connector has 10 HDR contacts. Its pitch is 5 mm. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 250 V. This is a 1-row connector. 1765768 is housed in polyamide. This device has a maximum current rating of 12 A. Its wire is 12-24 AWG. It uses the screw termination method. This product is 52.3 mm long, 33 mm tall and 42.5 mm deep.

Import TariffMay apply to this part

100 Stück: Versand in vsl. 2 Tagen

    Total15,61 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2502+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 100 Stück
      • Price: 15,6094 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.