PHOENIX CONTACT1766262Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 5 POS 7.62mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 7.62 | |
| Right Angle | |
| 12 | |
| 630V | |
| 5 | |
| 1.4 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.245 | |
| 38.1 | |
| 12 | |
| 8.6 | |
| 3.5 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Phoenix Contact's shrouded 1766262 header connector. This HDR connector has 5 contacts that are plated with tin. Its pitch is 7.62 mm. It has a maximum voltage rating of 400 V. It has a right angle body orientation. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 12 A. 1766262 is housed in green polyamide. This product is 38.1 mm long, 8.6 mm tall and 12 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

