PHOENIX CONTACT1766288Steckverbinderleisten und Leiterplattenbuchsen

Conn Shrouded Header (4 Sides) HDR 7 POS 7.62mm Solder RA Side Entry Thru-Hole Cardboard

Phoenix Contact's shrouded 1766288 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector has 7 contacts that are plated with tin. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 630 V. It has a right angle body orientation. Its pitch is 7.62 mm. This device has a maximum current rating of 12 A. 1766288 is housed in green polyamide. It uses the solder termination method. This product is 53.34 mm long, 8.6 mm tall and 12 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    2 Wochen
    • Price: 2,8308 €
    1. 100+2,8308 €
    2. 200+2,6974 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.