PHOENIX CONTACT1766314Steckverbinderleisten und Leiterplattenbuchsen

Conn Shrouded Header (4 Sides) HDR 10 POS 7.62mm Solder RA Side Entry Thru-Hole Cardboard

Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded 1766314 header connector from Phoenix Contact on your PCB today! This HDR connector has 10 contacts that are plated with tin. This is a 1-row connector. Its pitch is 7.62 mm. It has a maximum voltage rating of 630 V. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 12 A. It uses the solder termination method. This product is 76.2 mm long, 8.6 mm tall and 12 mm deep. 1766314 is housed in green polyamide.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    2 Wochen
    • Price: 3,8801 €
    1. 100+3,8801 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.