PHOENIX CONTACT1766408Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 8 POS 7.5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 7.5 | |
| Right Angle | |
| 12 | |
| 630V | |
| 5 | |
| 0.9 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 3.444 | |
| 30 | |
| 12 | |
| 8.6 | |
| Through Hole |
Mount this shrouded 1766408 header connector from Phoenix Contact on a jumper post on your PCB to support physical configuration options. This HDR connector has 8 contacts that are plated with tin. It has a right angle body orientation. It has a header type gender. It has a maximum voltage rating of 630 V. Its pitch is 7.5 mm. This is a 1-row connector. This device has a maximum current rating of 12 A. 1766408 is housed in green polyamide. This product is 30 mm long, 8.6 mm tall and 12 mm deep. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

