PHOENIX CONTACT1766424Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 10 POS 7.5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 7.5 | |
| Right Angle | |
| 12 | |
| 630V | |
| 5 | |
| 0.9 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 4.39 | |
| 75 | |
| 12 | |
| 8.6 | |
| 3.5 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this shrouded 1766424 header connector from Phoenix Contact. This HDR connector has 10 contacts that are plated with tin. Its pitch is 7.5 mm. This is a 1-row connector. It has a maximum voltage rating of 630 V. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 12 A. It uses the solder termination method. 1766424 is housed in green polyamide. This product is 75 mm long, 8.6 mm tall and 12 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

