PHOENIX CONTACT1766440Steckverbinderleisten und Leiterplattenbuchsen

Conn Shrouded Header (4 Sides) HDR 12 POS 7.5mm Solder RA Side Entry Thru-Hole Cardboard

Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded 1766440 header connector from Phoenix Contact on your PCB today! This HDR connector has 12 contacts that are plated with tin. Its pitch is 7.5 mm. This is a 1-row connector. It has a maximum voltage rating of 630 V. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 12 A. This product is 60 mm long, 8.6 mm tall and 12 mm deep. 1766440 is housed in green polyamide. It uses the solder termination method.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    4 Wochen
    • Price: 4,9042 €
    1. 50+4,9042 €
    2. 100+4,6733 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.