PHOENIX CONTACT1766738Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 9 POS 7.5mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 9 | |
| 1 | |
| Solder | |
| 7.5 | |
| Straight | |
| 12 | |
| 630V | |
| 5 | |
| 3.7 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 3.734 | |
| 67.5 | |
| 8.6 | |
| 12 | |
| 3.9 | |
| Through Hole |
Phoenix Contact's shrouded 1766738 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector has 9 contacts that are plated with tin. Its pitch is 7.5 mm. It has a maximum voltage rating of 630 V. It has a header type gender. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 12 A. This product is 67.5 mm long, 12 mm tall and 8.6 mm deep. 1766738 is housed in green polyamide. It uses the solder termination method.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

