PHOENIX CONTACT1766835Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 8 POS 7.62mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 7.62 | |
| Straight | |
| 12 | |
| 630V | |
| 5 | |
| 3.8 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 3.383 | |
| 60.96 | |
| 8.6 | |
| 12 | |
| 3.9 | |
| Through Hole |
Use this shrouded 1766835 header connector from Phoenix Contact where IDC ribbon cables are used. This HDR connector has 8 contacts that are plated with tin. It has a straight body orientation. Its pitch is 7.62 mm. It has a header type gender. It has a maximum voltage rating of 630 V. This is a 1-row connector. This device has a maximum current rating of 12 A. It uses the solder termination method. 1766835 is housed in green polyamide. This product is 60.96 mm long, 12 mm tall and 8.6 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

