PHOENIX CONTACT1766903Steckverbinder, Klemmenblöcke
Conn Terminal Block F 4 POS 7.5mm Screw RA Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 4 | |
| 7.5 | |
| 1 | |
| 4 | |
| Screw | |
| Right Angle | |
| 12 | |
| 630V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 7.346 | |
| 28 | |
| 18.2 | |
| 15 | |
| Green | |
| Cable Mount |
This 1766903 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This F connector has 4 contacts that are plated with tin. Its pitch is 7.5 mm. This is a 1-row connector. It has a maximum voltage rating of 630 V. It has a female type gender. It has a right angle body orientation. This device has a maximum current rating of 12 A. 1766903 is housed in polyamide. This product is 28 mm long, 15 mm tall and 18.2 mm deep. It uses the screw termination method. Its wire is 12-24 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

