PHOENIX CONTACT1766961Steckverbinder, Klemmenblöcke
Conn Terminal Block F 10 POS 7.5mm Screw RA Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 10 | |
| 7.5 | |
| 1 | |
| 10 | |
| Screw | |
| Right Angle | |
| 12 | |
| 630V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 18.778 | |
| 73 | |
| 18.2 | |
| 15 | |
| Green | |
| Cable Mount |
Joining multiple circuits is easy with this 1766961 PCB terminal block from Phoenix Contact. This F connector has 10 contacts that are plated with tin. This is a 1-row connector. It has a maximum voltage rating of 630 V. It has a right angle body orientation. Its pitch is 7.5 mm. It has a female type gender. 1766961 is housed in polyamide. This device has a maximum current rating of 12 A. It uses the screw termination method. Its wire is 12-24 AWG. This product is 73 mm long, 15 mm tall and 18.2 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

