PHOENIX CONTACT1767436Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 8 POS 5.08mm Solder Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 5.08 | |
| 12 | |
| 320V | |
| 5 | |
| 2.3 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 4.6 | |
| 42.64 | |
| 16.5 | |
| 14.8 | |
| 3.5 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this shrouded 1767436 header connector from Phoenix Contact. This HDR connector has 8 contacts that are plated with tin. Its pitch is 5.08 mm. This is a 1-row connector. It has a maximum voltage rating of 320 V. It has a header type gender. This device has a maximum current rating of 12 A. 1767436 is housed in green polybutylene terephthalate. This product is 42.64 mm long, 14.8 mm tall and 16.5 mm deep. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

