PHOENIX CONTACT1767623Steckverbinder, Klemmenblöcke
Conn Terminal Block F 5 POS 3.5mm Screw RA Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 5 | |
| 3.5 | |
| 1 | |
| 5 | |
| Screw | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 3.858 | |
| 17.4 | |
| 41 | |
| 11.6 | |
| Green | |
| Cable Mount |
When you implement this 1767623 PCB terminal block from Phoenix Contact, you will get the best connections results for your circuit! This F connector has 5 contacts that are plated with tin. It has a female type gender. It has a maximum voltage rating of 300 V. This is a 1-row connector. Its pitch is 3.5 mm. It has a right angle body orientation. This device has a maximum current rating of 8 A. It uses the screw termination method. This product is 17.4 mm long and 41 mm. Its wire is 16-28 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

