PHOENIX CONTACT1768778Steckverbinder, Klemmenblöcke
Conn Terminal Block F 3 POS 5mm Screw Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 3 | |
| 5 | |
| 1 | |
| 3 | |
| Screw | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 5.516 | |
| 15 | |
| 25.5 | |
| 15.5 | |
| Green | |
| Cable Mount |
Need to ensure strong connections between circuits? This 1768778 PCB terminal block from Phoenix Contact will do just that! This F connector has 3 contacts that are plated with tin. This is a 1-row connector. It has a female type gender. It has a maximum voltage rating of 320 V. Its pitch is 5 mm. This device has a maximum current rating of 12 A. 1768778 is housed in polyamide. It uses the screw termination method. Its wire is 12-24 AWG. This product is 15 mm long, 15.5 mm tall and 25.5 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

