PHOENIX CONTACT1769887Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 10 POS 5mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 5 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 2.3 | |
| -40 | |
| 100 | |
| 25 | |
| 5.452 | |
| 52 | |
| 16.5 | |
| 26.2 | |
| Through Hole |
As an added safety precaution, the shrouded 1769887 header connector from Phoenix Contact will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector has 10 contacts that are plated with tin. Its pitch is 5 mm. It has a header type gender. It has a maximum voltage rating of 320 V. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 12 A. 1769887 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 52 mm long, 26.2 mm tall and 16.5 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

