PHOENIX CONTACT1771004Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 7 POS 2.5mm Solder ST Thru-Hole 6A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 7 | |
| 2.5 | |
| 1 | |
| 7 | |
| Solder | |
| Straight | |
| 6 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 3.241 | |
| 18 | |
| 5 | |
| 10 | |
| Black | |
| Through Hole |
Joining multiple circuits is easy with this pc terminal block 1771004 PCB terminal block from Phoenix Contact. It has a maximum voltage rating of 200 V. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.5 mm. 1771004 is housed in liquid crystal polymer. This device has a maximum current rating of 6 A. It uses the solder termination method. Its wire is 20-26 AWG. This product is 18 mm long, 10 mm tall and 5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

