PHOENIX CONTACT1771059Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 5 POS 2.5mm Solder RA SMD 6A Tape
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 5 | |
| 2.5 | |
| 1 | |
| 5 | |
| Solder | |
| Right Angle | |
| 6 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Tape | |
| 1.86 | |
| 16.9 | |
| 11 | |
| 5.12 | |
| Black | |
| Surface Mount |
Never worry about wires becoming undone by implementing this pc terminal block 1771059 PCB terminal block developed by Phoenix Contact. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.5 mm. It has a maximum voltage rating of 160 V. 1771059 is housed in liquid crystal polymer. This device has a maximum current rating of 6 A. This product is 16.9 mm long, 5 mm tall and 11 mm deep. It uses the solder termination method. Its wire is 20-26 AWG.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

