PHOENIX CONTACT1773617Steckverbinder, Klemmenblöcke
Conn Terminal Block PL 3 POS 5.08mm Screw Cable Mount 8A
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| PL | |
| 3 | |
| 5.08 | |
| 3 | |
| Screw | |
| 8 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| 2.3 | |
| 15.24 | |
| 15.5 | |
| Yellow | |
| Cable Mount |
Never worry about wires becoming undone by implementing this 1773617 PCB terminal block developed by Phoenix Contact. This PL connector has 3 contacts that are plated with tin. It has a maximum voltage rating of 250 V. Its pitch is 5.08 mm. It has a plug type gender. This device has a maximum current rating of 8 A. It uses the screw termination method. Its wire is 14-30 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

