PHOENIX CONTACT1776511Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 3 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 1 | |
| -40 | |
| 105 | |
| 25 | |
| Cardboard | |
| 2.5 | |
| 25.4 | |
| 12 | |
| 8.6 | |
| 3.5 | |
| Through Hole |
Phoenix Contact's shrouded 1776511 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector has 3 contacts that are plated with tin. This is a 1-row connector. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 12 A. It uses the solder termination method. This product is 25.4 mm long, 8.6 mm tall and 12 mm deep. 1776511 is housed in green polybutylene terephthalate.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

