PHOENIX CONTACT1776540Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 6 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 1 | |
| -40 | |
| 105 | |
| 25 | |
| Cardboard | |
| 4 | |
| 40.64 | |
| 12 | |
| 8.6 | |
| Contact Plating Thickness | ((3-5)/(1.3-3))um |
| 3.5 | |
| Through Hole |
Use this shrouded 1776540 header connector from Phoenix Contact where IDC ribbon cables are used. This HDR connector has 6 contacts that are plated with tin. It has a right angle body orientation. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 12 A. It uses the solder termination method. 1776540 is housed in green polybutylene terephthalate. This product is 30.48 mm long, 8.6 mm tall and 12 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

