PHOENIX CONTACT1776579Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 9 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 9 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 1 | |
| -40 | |
| 105 | |
| 25 | |
| Cardboard | |
| 4.97 | |
| 55.88 | |
| 12 | |
| 8.6 | |
| Through Hole |
Use this shrouded 1776579 header connector from Phoenix Contact where IDC ribbon cables are used. This HDR connector has 9 contacts that are plated with tin. Its pitch is 5.08 mm. It has a header type gender. It has a maximum voltage rating of 320 V. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 12 A. It uses the solder termination method. 1776579 is housed in green polybutylene terephthalate. This product is 33.02 mm long, 8.6 mm tall and 12 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

