PHOENIX CONTACT1776663Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 18 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 18 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 1 | |
| -40 | |
| 105 | |
| 25 | |
| Cardboard | |
| 8.343 | |
| 101.6 | |
| 12 | |
| 8.6 | |
| 3.5 | |
| Through Hole |
Phoenix Contact's shrouded 1776663 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector has 18 contacts that are plated with tin. Its pitch is 5.08 mm. It has a right angle body orientation. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. This product is 101.6 mm long, 8.6 mm tall and 12 mm deep. It uses the solder termination method. 1776663 is housed in green polybutylene terephthalate.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

